Part Details for MX574JBB32M7680-TR by Microchip Technology Inc
Overview of MX574JBB32M7680-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX574JBB32M7680-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX574JBB32M7680-CT-ND
|
DigiKey | XTAL OSC XO 32.7680MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
DISTI #
MX574JBB32M7680-TR
|
Microchip Technology Inc | 32.768MHz LVDS, Projected EOL: 2044-07-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
|
NAC | 32.768MHz LVDS, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX574JBB32M7680-TR
MX574JBB32M7680-TR CAD Models
MX574JBB32M7680-TR Part Data Attributes
|
MX574JBB32M7680-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX574JBB32M7680-TR
Microchip Technology Inc
LVDS Output Clock Oscillator, 32.768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for MX574JBB32M7680-TR
This table gives cross-reference parts and alternative options found for MX574JBB32M7680-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX574JBB32M7680-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX574JBB32M7680 | LVDS Output Clock Oscillator, 32.768MHz Nom | Microchip Technology Inc | MX574JBB32M7680-TR vs MX574JBB32M7680 |
MX574JBB32M7680TA | LVDS Output Clock Oscillator, 32.768MHz Nom | Microchip Technology Inc | MX574JBB32M7680-TR vs MX574JBB32M7680TA |