MX575ABB25M0000-TR
Microchip Technology Inc
Description: OSCILLATOR SMD

Overview of MX575ABB25M0000-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare

Price & Stock for MX575ABB25M0000-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MX575ABB25M0000-TR
Microchip Technology Inc Ultra Low Jitter Crystal Oscillator, Projected EOL: 2044-10-26 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.3700
  • 25 $2.8100
  • 100 $2.5400
  • 1,000 $2.4600
  • 5,000 $2.4300
$2.4300 / $3.3700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now
NAC Ultra Low Jitter Crystal Oscillator, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for MX575ABB25M0000-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX575ABB25M0000-TR by Microchip Technology Inc

MX575ABB25M0000-TR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.375 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
MATTE TIN
Want to compare parts?
  1. MX575ABB25M0000-TR
    Microchip Technology Inc
    OSCILLATOR SMD
    VS

Alternate Parts for MX575ABB25M0000-TR

This table gives cross-reference parts and alternative options found for MX575ABB25M0000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX575ABB25M0000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX575ABB25M0000 OSCILLATOR SMD Microchip Technology Inc MX575ABB25M0000-TR vs MX575ABB25M0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX575ABB25M0000-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX575ABB25M0000-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MX575ABB25M0000-TR would you like to use for your alert(s)?
  • Please alert me when MX575ABB25M0000-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX575ABB25M0000-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX575ABB25M0000-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX575ABB25M0000-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX575ABB25M0000-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX575ABB25M0000-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: