Part Details for MX575ABD100M000 by Microchip Technology Inc
Overview of MX575ABD100M000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX575ABD100M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX575ABD100M000-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCSL SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX575ABD100M000
|
Avnet Americas | Crystal Oscillator 100MHz 2.375V to 3.63V 6-Pin SMD Tube - Rail/Tube (Alt: MX575ABD100M000) RoHS: Compliant Min Qty: 258 Package Multiple: 43 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MX575ABD100M000
|
Microchip Technology Inc | Ultra Low Jitter Crystal Oscillator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | 172 |
|
$3.2708 / $5.3040 | Buy Now | |
DISTI #
MX575ABD100M000
|
Avnet Americas | Crystal Oscillator 100MHz 2.375V to 3.63V 6-Pin SMD Tube - Rail/Tube (Alt: MX575ABD100M000) RoHS: Compliant Min Qty: 258 Package Multiple: 43 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MX575ABD100M000
|
Avnet Americas | Crystal Oscillator 100MHz 2.375V to 3.63V 6-Pin SMD Tube - Rail/Tube (Alt: MX575ABD100M000) RoHS: Compliant Min Qty: 258 Package Multiple: 43 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Ultra-Low Jitter,100MHz,HCSL,<200fs Phase Jitter - Package: 6 LLGA 7x5x1.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 43 Container: Tube | 0 |
|
RFQ |
Part Details for MX575ABD100M000
MX575ABD100M000 CAD Models
MX575ABD100M000 Part Data Attributes
|
MX575ABD100M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX575ABD100M000
Microchip Technology Inc
OSCILLATOR SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |