Part Details for MX575ABF100M000-TR by Microchip Technology Inc
Overview of MX575ABF100M000-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX575ABF100M000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX575ABF100M000-CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX575ABF100M000-TR
|
Avnet Americas | Ultra-Low Jitter LVPECL Oscillator 100MHz 2.375V to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX575ABF100M000-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX575ABF100M000-TR
|
Microchip Technology Inc | 100MHz LVPECL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
DISTI #
MX575ABF100M000-TR
|
Avnet Americas | Ultra-Low Jitter LVPECL Oscillator 100MHz 2.375V to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX575ABF100M000-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX575ABF100M000-TR
|
Avnet Americas | Ultra-Low Jitter LVPECL Oscillator 100MHz 2.375V to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX575ABF100M000-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 100MHz LVPECL, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX575ABF100M000-TR
MX575ABF100M000-TR CAD Models
MX575ABF100M000-TR Part Data Attributes
|
MX575ABF100M000-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX575ABF100M000-TR
Microchip Technology Inc
PECL Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |