Part Details for MX63U2GE2GHAXMI01 by Macronix International Co Ltd
Overview of MX63U2GE2GHAXMI01 by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MX63U2GE2GHAXMI01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX63U2GE2GHAXMI01/TRAY
|
Avnet Silica | (Alt: MX63U2GE2GHAXMI01/TRAY) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX63U2GE2GHAXMI01
MX63U2GE2GHAXMI01 CAD Models
MX63U2GE2GHAXMI01 Part Data Attributes
|
MX63U2GE2GHAXMI01
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX63U2GE2GHAXMI01
Macronix International Co Ltd
Memory Circuit, 256MX8, CMOS, PBGA162, FBGA-162
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | VFBGA, BGA162, 10X20,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | IT ALSO CONTAINS 2GBIT(64M X 32) DDR2 MEMORY OPERATES AT 1.8V AND 1.2V NOM SUPPLY | |
JESD-30 Code | R-PBGA-B162 | |
Length | 10.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | FLASH+DDR2 | |
Number of Functions | 1 | |
Number of Terminals | 162 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA162, 10X20,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |