Part Details for MX775ABA156M250 by Microchip Technology Inc
Overview of MX775ABA156M250 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MX775ABA156M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MX775ABA156M250-ND
|
DigiKey | XTL OSC XO156.25MHZ LVPECL Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX775ABA156M250
|
Avnet Americas | - Rail/Tube (Alt: MX775ABA156M250) RoHS: Not Compliant Min Qty: 215 Package Multiple: 43 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX775ABA156M250
|
Avnet Americas | - Rail/Tube (Alt: MX775ABA156M250) RoHS: Not Compliant Min Qty: 215 Package Multiple: 43 Container: Tube | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX775ABA156M250
MX775ABA156M250 CAD Models
MX775ABA156M250 Part Data Attributes:
|
MX775ABA156M250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX775ABA156M250
Microchip Technology Inc
PECL Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LGA ,QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.22mm | |
Rise Time-Max | 0.35 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |