Part Details for MX77U51250FMI42 by Macronix International Co Ltd
Overview of MX77U51250FMI42 by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX77U51250FMI42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX77U51250FMI42-ND
|
DigiKey | IC FLASH 512MBIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
111 In Stock |
|
$6.0552 / $8.6600 | Buy Now |
DISTI #
MX77U51250FMI42
|
Avnet Americas | NOR Flash 512Mbit 512M X 1bit/256M X 2bit/128M X 4bit Serial-SPI 1.65V to 2V 16-Pin SOP - Rail/Tube (Alt: MX77U51250FMI42) RoHS: Not Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$5.2500 | Buy Now |