Part Details for MXF21.4-15A-FP2 by Kyocera AVX Components
Overview of MXF21.4-15A-FP2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXF21.4-15A-FP2
MXF21.4-15A-FP2 CAD Models
MXF21.4-15A-FP2 Part Data Attributes
|
MXF21.4-15A-FP2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MXF21.4-15A-FP2
Kyocera AVX Components
Crystal Filter, 1 Function(s), 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Band Width (+/- delta f) | 7.5 kHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.3 mm | |
Input/Output Impedance | 1500 OHM//2.5 | |
Insertion Loss-Max | 1.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 5 mm |
Alternate Parts for MXF21.4-15A-FP2
This table gives cross-reference parts and alternative options found for MXF21.4-15A-FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXF21.4-15A-FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXF21.4-15A-FP2 | Crystal Filter, 1 FUNCTIONS, 7.5 kHz BW(delta f), CRYSTAL FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | MXF21.4-15A-FP2 vs MXF21.4-15A-FP2 |