MXG-1.2A
OptiFuse
Description: Electric Fuse, Time Lag Blow, 1.2A, 50A (IR),

Overview of MXG-1.2A by OptiFuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MXG-1.2A by OptiFuse

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Subminiature FUSE-2.7 X 7.3MM-MEDIUM Time-delay-w/axial Leads - 1.2A RoHS: Compliant 0
  • 100 $0.3792
  • 500 $0.3145
  • 3,000 $0.2723
  • 5,000 $0.2643
  • 8,000 $0.2604
  • 25,000 $0.2532
  • 50,000 $0.2495
$0.2495 / $0.3792 Buy Now

CAD Models for MXG-1.2A by OptiFuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXG-1.2A by OptiFuse

MXG-1.2A
OptiFuse
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OPTIFUSE
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
TIME LAG
Body Height
6.8 mm
Body Length or Diameter
2.4 mm
Circuit Protection Type
ELECTRIC FUSE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Rated Breaking Capacity
50 A
Rated Current
1.2 A
Reference Standard
UL, CSA, MITI
Terminal Shape
PIN WIRE
Trip Time or Delay
14400 s
Want to compare parts?
  1. MXG-1.2A
    OptiFuse
    Electric Fuse, Time Lag Blow, 1.2A, 50A (IR),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXG-1.2A by OptiFuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXG-1.2A by OptiFuse

Select Manufacturer
Which Manufacturer of MXG-1.2A would you like to use for your alert(s)?
  • Please alert me when MXG-1.2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXG-1.2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXG-1.2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXG-1.2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXG-1.2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXG-1.2A by OptiFuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: