There are no models available for this part yet.
Overview of MXG-1A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MXG-1A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2495 / $0.3792 | Buy Now | ||
DISTI #
MXG-1A
|
TME | Fuse: fuse, 1A, 250VAC, 250VDC, 2.7x7.3mm, Ammo Pack Min Qty: 4000 | 0 |
|
$0.9300 / $1.0400 | RFQ |