Part Details for MXH335K305H28 by Cornell Dubilier Electronics Inc
Overview of MXH335K305H28 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXH335K305H28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MXH335K305H28-ND
|
DigiKey | CAP FILM 3.3UF 10% 305VAC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
447 In Stock |
|
$1.1678 / $3.4000 | Buy Now |
DISTI #
598-MXH335K305H28
|
Mouser Electronics | Safety Capacitors 3.3uF 305VAC 10% X2 AEC-Q200 RoHS: Compliant | 431 |
|
$1.2600 / $2.4200 | Buy Now |
Part Details for MXH335K305H28
MXH335K305H28 CAD Models
MXH335K305H28 Part Data Attributes
|
MXH335K305H28
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MXH335K305H28
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for MXH335K305H28
This table gives cross-reference parts and alternative options found for MXH335K305H28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXH335K305H28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R433050M2KV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MXH335K305H28 vs R463R433050M2KV |
46KR433000M2KG | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | MXH335K305H28 vs 46KR433000M2KG |
R463R433051M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MXH335K305H28 vs R463R433051M2K |
R463R433040M2KE | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MXH335K305H28 vs R463R433040M2KE |
R71PR4330CK00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MXH335K305H28 vs R71PR4330CK00K |
46KR433040M2KE | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | MXH335K305H28 vs 46KR433040M2KE |
46KR433000M2KF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | MXH335K305H28 vs 46KR433000M2KF |
R71PR4330JH00K | Film Capacitor, | KEMET Corporation | MXH335K305H28 vs R71PR4330JH00K |
R463R433051M2KQ | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MXH335K305H28 vs R463R433051M2KQ |
R71PR4330AA00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | MXH335K305H28 vs R71PR4330AA00K |