Part Details for MXL1007CS8 by Maxim Integrated Products
Overview of MXL1007CS8 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for MXL1007CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1007CS8-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
824 In Stock |
|
$1.4600 | Buy Now |
|
Quest Components | 80 |
|
$2.0000 / $4.0000 | Buy Now | |
|
Rochester Electronics | MXL1007 Low-Noise, Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 824 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for MXL1007CS8
MXL1007CS8 CAD Models
MXL1007CS8 Part Data Attributes:
|
MXL1007CS8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1007CS8
Maxim Integrated Products
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
Alternate Parts for MXL1007CS8
This table gives cross-reference parts and alternative options found for MXL1007CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1007CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1007CS8#TR | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1007CS8 vs LT1007CS8#TR |
LT1007CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MXL1007CS8 vs LT1007CS8 |
LT1007CS8 | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1007CS8 vs LT1007CS8 |
LT1007CS8#PBF | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1007CS8 vs LT1007CS8#PBF |
LT1007CS8#TRPBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | MXL1007CS8 vs LT1007CS8#TRPBF |
LT1007CS8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | MXL1007CS8 vs LT1007CS8#PBF |
LT1007CS8#TR | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | MXL1007CS8 vs LT1007CS8#TR |