Amplifier Circuits
MXL1116CS8
Maxim Integrated Products
Description: Comparator, 1 Func, 3500uV Offset-Max, 18ns Response Time, TTL, PDSO8, 0.150 INCH, SOP-8

Overview of MXL1116CS8 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Price & Stock for MXL1116CS8 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MXL1116 Ultra-Fast Precision TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 102
  • 1 $1.8500
  • 25 $1.8100
  • 100 $1.7400
  • 500 $1.6600
  • 1,000 $1.5700
$1.5700 / $1.8500 Buy Now

CAD Models for MXL1116CS8 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXL1116CS8 by Maxim Integrated Products

MXL1116CS8
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
20 µA
Bias Current-Max (IIB) @25C
20 µA
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Response Time-Nom
18 ns
Supply Current-Max
38 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MXL1116CS8
    Maxim Integrated Products
    Comparator, 1 Func, 3500uV Offset-Max, 18ns Response Time, TTL, PDSO8, 0.150 INCH, SOP-8
    VS

Alternate Parts for MXL1116CS8

This table gives cross-reference parts and alternative options found for MXL1116CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1116CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXL1116CS8+ Comparator, 1 Func, 3500uV Offset-Max, 18ns Response Time, TTL, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MXL1116CS8 vs MXL1116CS8+
Part Number Description Manufacturer Compare
LT1016IS8#TRPBF LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MXL1116CS8 vs LT1016IS8#TRPBF
MXL1116CS8+ Comparator, 1 Func, 3500uV Offset-Max, 18ns Response Time, TTL, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MXL1116CS8 vs MXL1116CS8+
TL3016IDRG4 High speed, precision comparator with differential output 8-SOIC -40 to 85 Texas Instruments MXL1116CS8 vs TL3016IDRG4
TL3016ID High speed, precision comparator with differential output 8-SOIC -40 to 85 Texas Instruments MXL1116CS8 vs TL3016ID
LT1016CS8 Comparator, 1 Func, 3500uV Offset-Max, 16ns Response Time, BIPolar, PDSO8, 0.150 INCH, SLIM, PLASTIC, SOP-8 Maxim Integrated Products MXL1116CS8 vs LT1016CS8
LT1016CS8 LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology MXL1116CS8 vs LT1016CS8
TL3016CD High speed, precision comparator with differential output 8-SOIC 0 to 70 Texas Instruments MXL1116CS8 vs TL3016CD
LT1016IS8 LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MXL1116CS8 vs LT1016IS8
LT1016IS8 Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 Analog Devices Inc MXL1116CS8 vs LT1016IS8
TL3016CDG4 High speed, precision comparator with differential output 8-SOIC 0 to 70 Texas Instruments MXL1116CS8 vs TL3016CDG4

Related Parts for MXL1116CS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXL1116CS8 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXL1116CS8 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MXL1116CS8 would you like to use for your alert(s)?
  • Please alert me when MXL1116CS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXL1116CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXL1116CS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXL1116CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXL1116CS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXL1116CS8 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: