Part Details for MXO44-2415 by ROHDE&SCHWARZ
Overview of MXO44-2415 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Price & Stock for MXO44-2415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0013
|
Newark | Bandwidth Upgrade, 1.5Ghz, Oscilloscope, Product Range:Mxo 4 Series, Accessory Type:1.5Ghz Bandwidth Upgrade, For Use With:R&s Mxo 4 Series Oscilloscopes Rohs Compliant: Yes |Rohde & Schwarz MXO44-2415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24,645.0000 | Buy Now |
DISTI #
MXO44-2415
|
TME | Oscilloscope: digital, Ch: 4, 1.5GHz, 2,5Gsps,5Gsps interleaved Min Qty: 1 | 0 |
|
$26,815.6900 | RFQ |