Part Details for MXO45-2I-7M3728 by CTS Corporation
Overview of MXO45-2I-7M3728 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45-2I-7M3728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45-2I-7M372800
|
Avnet Americas | TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45-2I-7M372800) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MXO45-2I-7.3728MHZ
|
Avnet Americas | TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: MXO45-2I-7.3728MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
960-0001-0015B
|
Avnet Americas | TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: 960-0001-0015B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
774-MXO45-2I-7M3728
|
Mouser Electronics | Standard Clock Oscillators 0007.372800 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9650 / $1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
Part Details for MXO45-2I-7M3728
MXO45-2I-7M3728 CAD Models
MXO45-2I-7M3728 Part Data Attributes
|
MXO45-2I-7M3728
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45-2I-7M3728
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 7.3728MHz Nom, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |