Part Details for MXO45-3C-3M6864 by CTS Corporation
Overview of MXO45-3C-3M6864 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45-3C-3M6864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45-3C-3M686400
|
Avnet Americas | TH Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45-3C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8230 / $1.0691 | Buy Now |
DISTI #
774-MXO45-3C-3.6
|
Mouser Electronics | Standard Clock Oscillators 3.68640 MHz RoHS: Compliant | 899 |
|
$2.0400 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
Part Details for MXO45-3C-3M6864
MXO45-3C-3M6864 CAD Models
MXO45-3C-3M6864 Part Data Attributes
|
MXO45-3C-3M6864
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45-3C-3M6864
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MXO45-3C-3M6864
This table gives cross-reference parts and alternative options found for MXO45-3C-3M6864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45-3C-3M6864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45-3C-3M579545 | HCMOS/TTL Output Clock Oscillator, 3.579545MHz Nom, GREEN, METAL, DIP-14/4 | CTS Corporation | MXO45-3C-3M6864 vs MXO45-3C-3M579545 |