Part Details for MXO45-3C-7M372800 by CTS Corporation
Overview of MXO45-3C-7M372800 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45-3C-7M372800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45-3C-7M372800-ND
|
DigiKey | XTAL OSC XO 7.3728MHZ HCMOS TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
693 In Stock |
|
$2.2888 / $2.7300 | Buy Now |
DISTI #
MXO45-3C-7M372800
|
Avnet Americas | TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45-3C-7M372800) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8230 / $1.0691 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |