MXO45-4.9152MHZ
CTS Corporation
Description: Oscillator, 1MHz Min, 80MHz Max, 4.9152MHz Nom,

Overview of MXO45-4.9152MHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MXO45-4.9152MHZ by CTS Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components CMOS/TTL OUTPUT CLOCK OSCILLATOR, 4MHZ NOM 9
  • 1 $4.5000
  • 3 $3.7500
  • 8 $3.3000
$3.3000 / $4.5000 Buy Now

CAD Models for MXO45-4.9152MHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXO45-4.9152MHZ by CTS Corporation

MXO45-4.9152MHZ
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
DIP4/14,.3
Reach Compliance Code
compliant
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
4.9152 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS/TTL
Output Load
10 TTL
Package Equivalence Code
DIP4/14,.3
Qualification Status
Not Qualified
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. MXO45-4.9152MHZ
    CTS Corporation
    Oscillator, 1MHz Min, 80MHz Max, 4.9152MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXO45-4.9152MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXO45-4.9152MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of MXO45-4.9152MHZ would you like to use for your alert(s)?
  • Please alert me when MXO45-4.9152MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXO45-4.9152MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXO45-4.9152MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXO45-4.9152MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXO45-4.9152MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXO45-4.9152MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: