Part Details for MXO45HS-2C-14M31818 by CTS Corporation
Overview of MXO45HS-2C-14M31818 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HS-2C-14M31818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-MX45HS2C14M31818
|
Mouser Electronics | Standard Clock Oscillators 0014.318180 MHZ Hybrid Circuit | 0 |
|
$0.9650 / $1.0500 | Order Now |
DISTI #
MXO45HS-2C-14.3
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8400 / $0.9400 | Buy Now |
Part Details for MXO45HS-2C-14M31818
MXO45HS-2C-14M31818 CAD Models
MXO45HS-2C-14M31818 Part Data Attributes
|
MXO45HS-2C-14M31818
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-2C-14M31818
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN, METAL, DIP-8/4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, METAL, DIP-8/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER |