Oscillators
MXO45HSLV-3C-12M2880
CTS Corporation
Description: HCMOS/TTL Output Clock Oscillator,

Overview of MXO45HSLV-3C-12M2880 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for MXO45HSLV-3C-12M2880 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MXO45HSLV-3C-12M28
Avnet Americas TH Crystal Oscillator 12.288MHz 3.3V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HSLV-3C-12M28) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray 0
RFQ
DISTI # 774-MX45HSLV3C12M288
Mouser Electronics Standard Clock Oscillators 0012.288000 MHZ Hybrid Circuit RoHS: Compliant 0
  • 1,000 $1.0500
$1.0500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.4160
  • 500 $1.0620
  • 750 $0.9910
  • 1,000 $0.9710
$0.9710 / $1.4160 Buy Now

CAD Models for MXO45HSLV-3C-12M2880 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXO45HSLV-3C-12M2880 by CTS Corporation

MXO45HSLV-3C-12M2880
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
TUBE:15
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
12.288 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 30 pF
Output Low Current-Max
8 mA
Package Equivalence Code
DIP4/8,.3
Physical Dimension
13.2mm x 13.2mm x 6.1mm
Rise Time-Max
10 ns
Supply Current-Max
17 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Want to compare parts?
  1. MXO45HSLV-3C-12M2880
    CTS Corporation
    HCMOS/TTL Output Clock Oscillator,
    VS

Related Parts for MXO45HSLV-3C-12M2880

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXO45HSLV-3C-12M2880 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXO45HSLV-3C-12M2880 by CTS Corporation

Select Manufacturer
Which Manufacturer of MXO45HSLV-3C-12M2880 would you like to use for your alert(s)?
  • Please alert me when MXO45HSLV-3C-12M2880 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXO45HSLV-3C-12M2880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXO45HSLV-3C-12M2880 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXO45HSLV-3C-12M2880 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXO45HSLV-3C-12M2880.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXO45HSLV-3C-12M2880 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: