Part Details for MXO45HST-2C-14M7456 by CTS Corporation
Overview of MXO45HST-2C-14M7456 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HST-2C-14M7456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
960-0004-0132
|
Avnet Americas | TH Crystal Oscillator 14.7456MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: 960-0004-0132) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MXO45HST-2C-14.745
|
Avnet Americas | TH Crystal Oscillator 14.7456MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: MXO45HST-2C-14.745) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MXO45HST-2C-14M745
|
Avnet Americas | TH Crystal Oscillator 14.7456MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HST-2C-14M745) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-MX45HST2C14M7456
|
Mouser Electronics | Standard Clock Oscillators 0014.745600 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9650 / $1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
Part Details for MXO45HST-2C-14M7456
MXO45HST-2C-14M7456 CAD Models
MXO45HST-2C-14M7456 Part Data Attributes
|
MXO45HST-2C-14M7456
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HST-2C-14M7456
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 14.7456MHz Nom, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FINCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.45mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |