Part Details for MXO45HST-2I-50M010000 by CTS Corporation
Overview of MXO45HST-2I-50M010000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45HST-2I-50M010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45HST-2I-50M010000-ND
|
DigiKey | XTAL OSC XO 50.0100MHZ HCMOS TTL Min Qty: 1000 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5890 | Buy Now |
DISTI #
MXO45HST-2I-50M010000
|
Avnet Americas | TH Crystal Oscillator 50.01MHz 5V 30pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HST-2I-50M010000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8566 / $1.1099 | Buy Now |
DISTI #
774-45HST2I50M010000
|
Mouser Electronics | Standard Clock Oscillators 0050.010000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0000 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.9190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
MXO45HST-2I-50M010000
|
Avnet Americas | TH Crystal Oscillator 50.01MHz 5V 30pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HST-2I-50M010000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$0.8566 / $1.1099 | Buy Now |