Part Details for MXO45HSTLV-3C-8M1920 by CTS Corporation
Overview of MXO45HSTLV-3C-8M1920 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HSTLV-3C-8M1920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45HSTLV-3C-8M19
|
Avnet Americas | TH Crystal Oscillator 8.192MHz 3.3V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HSTLV-3C-8M19) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-MX45HSTLV3C8M192
|
Mouser Electronics | Standard Clock Oscillators 0008.192000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
Part Details for MXO45HSTLV-3C-8M1920
MXO45HSTLV-3C-8M1920 CAD Models
MXO45HSTLV-3C-8M1920 Part Data Attributes
|
MXO45HSTLV-3C-8M1920
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HSTLV-3C-8M1920
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE:15 | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 30 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |