Part Details for MXO45T-2C-25M1750 by CTS Corporation
Overview of MXO45T-2C-25M1750 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45T-2C-25M1750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45T-2C-25M17500
|
Avnet Americas | TH Crystal Oscillator 25.175MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45T-2C-25M17500) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$1.9363 / $2.7648 | Buy Now |
DISTI #
774-MXO45T2C25M1750
|
Mouser Electronics | Standard Clock Oscillators 100ppm 25.175MHz 14Pin DIP/Tristate RoHS: Compliant | 0 |
|
$2.4000 / $2.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $4.7600 | Buy Now |
Part Details for MXO45T-2C-25M1750
MXO45T-2C-25M1750 CAD Models
MXO45T-2C-25M1750 Part Data Attributes
|
MXO45T-2C-25M1750
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45T-2C-25M1750
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 25.175MHz Nom, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FINCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 25.175 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |