Part Details for MXR/1130 by Trak Microwave Corp
Overview of MXR/1130 by Trak Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXR/1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 505 |
|
RFQ |
Part Details for MXR/1130
MXR/1130 CAD Models
MXR/1130 Part Data Attributes
|
MXR/1130
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MXR/1130
Trak Microwave Corp
Double Balanced Mixer, 1060MHz Min, 1990MHz Max, 8dB Conversion Loss-Max, 6-PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Package Description | 6-PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 14 dBm | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1060 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2 |