Part Details for MXR/2FF-08B7 by Trak Microwave Corp
Overview of MXR/2FF-08B7 by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MXR/2FF-08B7
MXR/2FF-08B7 CAD Models
MXR/2FF-08B7 Part Data Attributes
|
MXR/2FF-08B7
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MXR/2FF-08B7
Trak Microwave Corp
Double Balanced Mixer, 350MHz Min, 2000MHz Max, 10dB Conversion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 350 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |