Part Details for MXS16-50AS by SMC Corporation of America
Overview of MXS16-50AS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7650ASTZ | Analog Devices | 16-Bit, 570kSPS CMOS Low Cost | |
AD7650ASTZRL | Analog Devices | 16-Bit, 570kSPS Low Cost CMOS | |
AD8450ASTZ | Analog Devices | iPolar, Battery Tester AFE |
Price & Stock for MXS16-50AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70073358
|
RS | Integrated Slide Table,96x50mm, Bore 16mm, Stroke 50mm, Port M5x0.8,MXS Series | SMC Corporation MXS16-50AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$419.8200 | Buy Now |