Part Details for MY1B25-800LZ-A93L by SMC Corporation of America
Overview of MY1B25-800LZ-A93L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LZ302010THR | Amphenol Communications Solutions | G800 series,PCB header,2.54 pitch,single row,straight,PCB mount,tape and reel | |
G800LZ305010THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, 30u\\ Gold, LCP, 4.0mm*2.5mm*3.3mm, T&R, W/CAP, Color-Black, Halogen Free |
Price & Stock for MY1B25-800LZ-A93L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74578876
|
RS | CYLINDER, RODLESS, MECH JOINT, SLIDE TABLE, MY1 SERIES | SMC Corporation MY1B25-800LZ-A93L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$569.5400 | RFQ |