Part Details for MY1M25TN-3300L by SMC Corporation of America
Overview of MY1M25TN-3300L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-300LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Quickie Eject Latch Header, Through Hole, Right Angle, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MY1M25TN-3300L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74593526
|
RS | CYLINDER, SLIDE BEARING GUIDE TYPE, SLIDE TABLE, MY1 SERIES | SMC Corporation MY1M25TN-3300L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,014.3600 | RFQ |