There are no models available for this part yet.
Overview of MY3-AC240 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74AC240TELL-E | Renesas Electronics Corporation | HD74AC Series | |
74AC240P-E | Renesas Electronics Corporation | HD74AC Series |
Price & Stock for MY3-AC240 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 240VAC 22KOhm 5A 3PDT (21.5x28x35)mm THT Power Relay RoHS: Compliant |
46 In Stock |
|
$20.4500 / $65.1600 | Buy Now | ||
Master Electronics | Electromechanical Relay 240VAC 22KOhm 5A 3PDT (21.5x28x35)mm THT Power Relay RoHS: Compliant |
46 In Stock |
|
$20.4500 / $65.1600 | Buy Now |