Part Details for MY3M40-800L by SMC Corporation of America
Overview of MY3M40-800L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-800LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Right Angle. | |
54121-408071800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
54112-110181800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MY3M40-800L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74568502
|
RS | RODLESS CYLINDER, MECH JOINT, SLIDE TABLE, MY3 SERIES | SMC Corporation MY3M40-800L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,463.2000 | RFQ |