There are no models available for this part yet.
Overview of MY50C by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MY50C by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MY50C-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$938.7100 | Buy Now | |
DISTI #
937-MY50C
|
Mouser Electronics | RF Mixer LO/RF 2.0-26.0GHz IF 1.0-15GHz SMA RoHS: Not Compliant | 0 |
|
$1,113.8900 | Order Now | |
DISTI #
MY50C
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$3,146.2400 | Buy Now |
CAD Models for MY50C by MACOM
Part Data Attributes for MY50C by MACOM
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SMA, I/P POWER-MAX (PEAK)=26DBM
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Conversion Loss-Max
|
12 dB
|
Operating Frequency-Max
|
26000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-54 °C
|
RF/Microwave Device Type
|
TRIPLE BALANCED
|
Alternate Parts for MY50C
This table gives cross-reference parts and alternative options found for MY50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MY50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MY50C | 2000MHz - 26000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX | TE Connectivity | MY50C vs MY50C |
Related Parts for MY50C
-
MY51CRF/Microwave Mixers
-
MXL5KP6.0AE3Transient Suppressors
-
XC7VX690T-2FFG1930CField Programmable Gate Arrays
-
NB677GQ-ZSwitching Regulator or Controllers
-
NB7VQ1006MMNTXGOther Telecom ICs
-
SW15-0314RF/Microwave Switches
-
NCP3985SN28T1GLinear Regulator ICs
-
FCB070N65S3Power Field-Effect Transistors
-
NB100LVEP17MNR2Line Driver or Receivers