Part Details for MY51 by TE Connectivity
Overview of MY51 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MY51
MY51 CAD Models
MY51 Part Data Attributes
|
MY51
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MY51
TE Connectivity
2000MHz - 24000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX, VERSAPAC-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 12 dB | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |
Alternate Parts for MY51
This table gives cross-reference parts and alternative options found for MY51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MY51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MY51 | Triple Balanced Mixer, 2000MHz Min, 24000MHz Max, 12dB Conversion Loss-Max, VPAC | MACOM | MY51 vs MY51 |