Filter Your Search
1 - 10 of 12 results
|
VLMY51Z1AA-GS08
Vishay Semiconductors
|
$0.5288 | Obsolete | YELLOW | 200 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 7100.0 mcd | 120 deg | Yellow | SINGLE | SINGLE COLOR LED | 12 V | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.95 mm | 1.15 mm | 2.6 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | Vishay | ||||||||||||||||
|
MY51T
Micro Electronics Corporation
|
Check for Price | No | Obsolete | YELLOW | 35 mA | 3 V | 1 | NO | RADIAL MOUNT | 585 nm | 40 deg | TRANSPARENT CLEAR | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.7 mm | 5 mm | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 | |||||||||||||
|
MY51C
Micro Electronics Corporation
|
Check for Price | No | Obsolete | YELLOW | 35 mA | 3 V | 1 | NO | RADIAL MOUNT | 585 nm | 40 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.7 mm | 5 mm | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 | |||||||||||||
|
MY51
MACOM
|
Check for Price | No | No | Active | I/P POWER-MAX (PEAK)=26DBM | 100 °C | -54 °C | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | 50 Ω | COMPONENT | 12 dB | 24 GHz | 2 GHz | TRIPLE BALANCED | |||||||||||||||||||||||||||
|
MY51
TE Connectivity
|
Check for Price | No | Transferred | I/P POWER-MAX (PEAK)=26DBM | 100 °C | -54 °C | TE CONNECTIVITY LTD | unknown | 50 Ω | MODULE | 12 dB | 24 GHz | 2 GHz | TRIPLE BALANCED | ||||||||||||||||||||||||||||
|
MY51W
Micro Electronics Corporation
|
Check for Price | No | Obsolete | YELLOW | 35 mA | 3 V | 1 | NO | RADIAL MOUNT | 585 nm | 60 deg | CLEAR DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.7 mm | 5 mm | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 | |||||||||||||
|
VLMY51Z1AA-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | YELLOW | 200 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 7100.0 mcd | 120 deg | Yellow | SINGLE | SINGLE COLOR LED | 12 V | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.95 mm | 1.15 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
MY51C
TE Connectivity
|
Check for Price | No | Transferred | SMA, I/P POWER-MAX (PEAK)=26DBM | 100 °C | -54 °C | TYCO ELECTRONICS M/A-COM | unknown | 50 Ω | COAXIAL | 12 dB | 24 GHz | 2 GHz | TRIPLE BALANCED | ||||||||||||||||||||||||||||
|
MY51C
WJ Communications Inc
|
Check for Price | Transferred | 85 °C | -54 °C | WJ COMMUNICATIONS INC | unknown | 50 Ω | MODULE | 12 dB | 24 GHz | 2 GHz | TRIPLE BALANCED | ||||||||||||||||||||||||||||||
|
MY51D
Micro Electronics Corporation
|
Check for Price | No | Obsolete | YELLOW | 35 mA | 3 V | 1 | NO | RADIAL MOUNT | 585 nm | 60 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.7 mm | 5 mm | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 |