Part Details for MY63C by MACOM
Overview of MY63C by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MY63C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY63C-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,115.3720 | Buy Now |
DISTI #
937-MY63C
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 0 |
|
$1,115.2500 | Order Now |
DISTI #
MY63C
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,947.4600 | Buy Now |
Part Details for MY63C
MY63C CAD Models
MY63C Part Data Attributes
|
MY63C
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY63C
MACOM
Double Balanced Mixer, 2500MHz Min, 5500MHz Max, 7.5dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 7.5 dB | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MY63C
This table gives cross-reference parts and alternative options found for MY63C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MY63C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MY63C | 2500MHz - 5500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 7.5dB CONVERSION LOSS-MAX | TE Connectivity | MY63C vs MY63C |