Part Details for MY63H by MACOM
Overview of MY63H by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MY63H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY63H-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,259.3290 | Buy Now |
DISTI #
937-MY63H
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 0 |
|
$1,259.1900 | Order Now |
DISTI #
MY63H
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 4 |
|
$333.6500 | Buy Now |
Part Details for MY63H
MY63H CAD Models
MY63H Part Data Attributes
|
MY63H
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY63H
MACOM
Double Balanced Mixer, 2500MHz Min, 6500MHz Max, 7.8dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=24.7DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7.8 dB | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MY63H
This table gives cross-reference parts and alternative options found for MY63H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MY63H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MY63H | Double Balanced Mixer, 2500MHz Min, 6500MHz Max, 7.8dB Conversion Loss-Max, | WJ Communications Inc | MY63H vs MY63H |
MY63H | 2500MHz - 6500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 7.8dB CONVERSION LOSS-MAX, VERSAPAC-3 | TE Connectivity | MY63H vs MY63H |