Part Details for MY63HC by MACOM
Overview of MY63HC by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MY63HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY63HC-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,808.3300 | Buy Now |
DISTI #
937-MY63HC
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 0 |
|
$2,807.9000 | Order Now |
DISTI #
MY63HC
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,627.2700 | Buy Now |
Part Details for MY63HC
MY63HC CAD Models
MY63HC Part Data Attributes
|
MY63HC
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY63HC
MACOM
Double Balanced Mixer, 2500MHz Min, 6500MHz Max, 7.8dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=24.7DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 7.8 dB | |
Operating Frequency-Max | 6500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |