Part Details for MY77C by TE Connectivity
Overview of MY77C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MY77C
MY77C CAD Models
MY77C Part Data Attributes
|
MY77C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MY77C
TE Connectivity
8000MHz - 12500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5dB CONVERSION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, LOW NOISE, I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.5 dB | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |