Part Details for MY77C by WJ Communications Inc
Overview of MY77C by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MY77C
MY77C CAD Models
MY77C Part Data Attributes
|
MY77C
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
MY77C
WJ Communications Inc
Double Balanced Mixer, 8000MHz Min, 12500MHz Max, 8.5dB Conversion Loss-Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 8.5 dB | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |