Part Details for MYH153K300D11 by Cornell Dubilier Electronics Inc
Overview of MYH153K300D11 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYH153K300D11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MYH153K300D11-ND
|
DigiKey | CAP FILM 0.015UF 10% 1.5KVDC RAD Min Qty: 8100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2633 | Buy Now |
DISTI #
598-MYH153K300D11
|
Mouser Electronics | Safety Capacitors 0.015uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant | 0 |
|
$0.3380 | Order Now |
DISTI #
MYH153K300D11
|
TTI | Safety Capacitors 0.015uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant Min Qty: 8100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3380 | Buy Now |