Part Details for MYH153K300E10 by Cornell Dubilier Electronics Inc
Overview of MYH153K300E10 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYH153K300E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MYH153K300E10-ND
|
DigiKey | CAP FILM 0.015UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5927 In Stock |
|
$0.2489 / $0.8000 | Buy Now |
DISTI #
598-MYH153K300E10
|
Mouser Electronics | Safety Capacitors 0.015uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant | 0 |
|
$0.2530 / $0.7800 | Order Now |
Part Details for MYH153K300E10
MYH153K300E10 CAD Models
MYH153K300E10 Part Data Attributes
|
MYH153K300E10
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MYH153K300E10
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |