Part Details for MZ-3/KPL by Kurant (Insulator Sleeves)
Overview of MZ-3/KPL by Kurant (Insulator Sleeves)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZ-3/KPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MZ-3/KPL
|
TME | A kit of cable labels, 6÷10.5mm, H: 15mm, A: 10mm, L: 5mm, -30÷100°C Min Qty: 1 | 6 |
|
$26.6800 / $35.3900 | Buy Now |