Part Details for MZ-5/7 -AS by Kurant (Insulator Sleeves)
Overview of MZ-5/7 -AS by Kurant (Insulator Sleeves)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZ-5/7 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MZ-5/7
|
TME | Markers, Marking: 7, 15÷20mm, H: 25mm, A: 16mm, -30÷100°C, leaded Min Qty: 1 | 3 |
|
$2.9800 / $3.6300 | Buy Now |