Part Details for MZ8810 by TE Connectivity
Overview of MZ8810 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZ8810
MZ8810 CAD Models
MZ8810 Part Data Attributes
|
MZ8810
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MZ8810
TE Connectivity
2000MHz - 18000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 11.5dB CONVERSION LOSS-MAX, MINIATURE, VERSAPAC-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 11.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |
Alternate Parts for MZ8810
This table gives cross-reference parts and alternative options found for MZ8810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ8810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ8810 | Triple Balanced Mixer, 2000MHz Min, 18000MHz Max, 11.5dB Conversion Loss-Max, MINIATURE PACKAGE-3 | MACOM | MZ8810 vs MZ8810 |