Part Details for MZA50VC10RMF61TP by United Chemi-Con Inc
Overview of MZA50VC10RMF61TP by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZA50VC10RMF61TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7130
|
Newark | T&r/Cap 10Uf 50V Elect Mza Smd Rohs Compliant: No |Chemi-Con MZA50VC10RMF61TP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000h 105°C Automotive RoHS: Compliant | 0 |
|
$0.1345 / $0.2338 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000h 105°C Automotive RoHS: Compliant | 0 |
|
$0.1345 / $0.2338 | Buy Now |