Part Details for MZC1-2V2NS-KUB by SICK AG
Overview of MZC1-2V2NS-KUB by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZC1-2V2NS-KUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MZC1-2V2NS-KUB-ND
|
DigiKey | NPN NO CBL5M 4MM OVERUN Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.3500 | Buy Now |
|
Neutron USA | Mag Cylinder Sensor, C-slot, 23.7mm House, 2.2mT sensitivity, DC NPN, NO, Cable 3-wire 5 m, 1078043 | 1 |
|
$258.2800 | Buy Now |