Part Details for MZC1-2V2PS-KUB by SICK AG
Overview of MZC1-2V2PS-KUB by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZC1-2V2PS-KUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5583
|
Newark | Cylinder Sensor, C-Type, Pnp-No, 30Vdc Rohs Compliant: Yes |Sick MZC1-2V2PS-KUB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3400 / $92.6400 | Buy Now |
DISTI #
MZC1-2V2PS-KUB-ND
|
DigiKey | SENSOR LINEAR CABLE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.9900 | Buy Now |
DISTI #
MZC1-2V2PS-KUB
|
TME | Sensor: magnetic field, 2.2mT, 10÷30VDC, OUT: PNP / NO, IP68, MZC1 Min Qty: 1 | 0 |
|
$50.4900 / $54.7000 | RFQ |
|
Neutron USA | Mag Cylinder Sensor, C-Slot, PNP,NO, DC 3-Wire, 5m Cable 3-Wire, 1059739 | 1 |
|
$230.0500 | Buy Now |