Part Details for MZC2.7B10 by Motorola Semiconductor Products
Overview of MZC2.7B10 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MZC2.7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MZC2.7B10 UNINSPECTED BARE DIE | 511 in Stock |
|
RFQ |
Part Details for MZC2.7B10
MZC2.7B10 CAD Models
MZC2.7B10 Part Data Attributes
|
MZC2.7B10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MZC2.7B10
Motorola Semiconductor Products
Zener Diode, 2.7V V(Z), 10%,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Voltage Tol-Max | 10% | |
Working Test Current | 0.25 mA |