Part Details for MZC3.9A2 by Motorola Semiconductor Products
Overview of MZC3.9A2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MZC3.9A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MZC3.9A2 UNINSPECTED BARE DIE | 609 in Stock |
|
RFQ |
Part Details for MZC3.9A2
MZC3.9A2 CAD Models
MZC3.9A2 Part Data Attributes:
|
MZC3.9A2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MZC3.9A2
Motorola Semiconductor Products
Zener Diode, 3.9V V(Z), 2%, 0.05W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 13 mA |