Part Details for MZCK03P1012/KS35D by Baumer Electric Ag
Overview of MZCK03P1012/KS35D by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZCK03P1012/KS35D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$82.7900 / $107.3800 | Buy Now |
Part Details for MZCK03P1012/KS35D
MZCK03P1012/KS35D CAD Models
MZCK03P1012/KS35D Part Data Attributes:
|
MZCK03P1012/KS35D
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
MZCK03P1012/KS35D
Baumer Electric Ag
Magnetoresistive Sensor, 4mT Min, 4mT Max, 200mA, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.7 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 11 mm | |
Housing | PA66 | |
Magnetic Field Range-Max | 4 mT | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 mA | |
Output Range | 200mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 6 V | |
Termination Type | CONNECTOR |